IMBD4448E308 vs IMBD4448 feature comparison

IMBD4448-E3-08 Vishay Intertechnologies

Buy Now Datasheet

IMBD4448 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Package Description ROHS COMPLIANT PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 9
Part Package Code SOT-23
Additional Feature FAST SWITCHING
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified

Compare IMBD4448E308 with alternatives

Compare IMBD4448 with alternatives