IMC1812ER821K
vs
IMC1812BN821K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
1812
|
CHIP, 1812
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
1812
|
1812
|
Construction |
Rectangular
|
Molded Chip
|
Core Material |
Ferrite
|
FERRITE
|
DC Resistance |
35 Ω
|
35 Ω
|
Inductance-Nom (L) |
820 µH
|
820 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.2 mm
|
3.2 mm
|
Package Length |
4.5 mm
|
4.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.2 mm
|
Packing Method |
TR, 7 Inch
|
Bulk
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.03 A
|
0.03 A
|
Self Resonance Frequency |
2.5 MHz
|
2.5 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
20 Weeks
|
Special Feature |
|
Q MEASURED AT 0.79MHZ
|
|
|
|
Compare IMC1812ER821K with alternatives
Compare IMC1812BN821K with alternatives