INA-32063-TR1
vs
INA-32063-TR1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
SOT-363, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
|
Gain |
15.5 dB
|
15.5 dB
|
Input Power-Max (CW) |
7 dBm
|
7 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
25 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.6
|
1.6
|
Base Number Matches |
1
|
1
|
|
|
|
Compare INA-32063-TR1 with alternatives
Compare INA-32063-TR1 with alternatives