INA117P-BI
vs
INA117BM-22
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
SMT
|
Package Description |
|
TO-99, CAN8,.2
|
Pin Count |
|
10
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Bandwidth (3dB)-Nom |
|
0.2 MHz
|
Common-mode Reject Ratio-Nom |
|
94 dB
|
Input Offset Voltage-Max |
|
1000 µV
|
JESD-30 Code |
|
O-MBCY-W8
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-99
|
Package Equivalence Code |
|
CAN8,.2
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
2 V/us
|
Slew Rate-Nom |
|
2.6 V/us
|
Supply Current-Max |
|
2 mA
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Base Number Matches |
|
1
|
|
|
|
Compare INA117BM-22 with alternatives