INA118D
vs
AMP01NBC
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
BURR-BROWN CORP
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.004 µA
|
Common-mode Reject Ratio-Min |
110 dB
|
85 dB
|
Input Offset Voltage-Max |
50 µV
|
60 µV
|
JESD-30 Code |
X-XUUC-N10
|
X-XUUC-N18
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
18
|
Operating Temperature-Max |
85 °C
|
25 °C
|
Operating Temperature-Min |
-40 °C
|
25 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Voltage Gain-Min |
1
|
0.1
|
Voltage Gain-Nom |
10000
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE-18
|
Pin Count |
|
0
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Bandwidth (3dB)-Nom |
|
0.026 MHz
|
Input Offset Current-Max (IIO) |
|
0.001 µA
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
240
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Slew Rate-Nom |
|
4.5 V/us
|
Supply Current-Max |
|
4.8 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Gain-Max |
|
10000
|
|
|
|
Compare INA118D with alternatives
Compare AMP01NBC with alternatives