INA126EA-2500
vs
AD8223ARM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
MSOP
|
TSSOP
|
Package Description |
TSSOP, TSSOP8,.19
|
MSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.05 µA
|
0.025 µA
|
Bandwidth (3dB)-Nom |
0.2 MHz
|
0.2 MHz
|
Common-mode Reject Ratio-Min |
74 dB
|
74 dB
|
Input Offset Current-Max (IIO) |
0.005 µA
|
0.002 µA
|
Input Offset Voltage-Max |
500 µV
|
400 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
Length |
3 mm
|
3 mm
|
Neg Supply Voltage Limit-Max |
-18 V
|
-12.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-12 V
|
Non-linearity-Max |
0.012%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
0.4 V/us
|
0.3 V/us
|
Supply Current-Max |
0.2 mA
|
0.85 mA
|
Supply Voltage Limit-Max |
18 V
|
12.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Gain-Max |
10000
|
1000
|
Voltage Gain-Min |
5
|
5
|
Voltage Gain-Nom |
100
|
10
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
RM-8
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare INA126EA-2500 with alternatives
Compare AD8223ARM with alternatives