INA128UA/2K5E4
vs
LT1101ISW
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
SOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.01 µA
|
0.012 µA
|
Bandwidth (3dB)-Nom |
1.3 MHz
|
0.037 MHz
|
Bias Current-Max (IIB) @25C |
0.005 µA
|
|
Common-mode Reject Ratio-Min |
120 dB
|
94 dB
|
Input Offset Current-Max (IIO) |
0.01 µA
|
0.0013 µA
|
Input Offset Voltage-Max |
50 µV
|
950 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
10.2995 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Non-linearity-Max |
0.004%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2.642 mm
|
Slew Rate-Nom |
4 V/us
|
0.1 V/us
|
Supply Current-Max |
0.75 mA
|
|
Supply Voltage Limit-Max |
18 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Gain-Max |
10000
|
100
|
Voltage Gain-Min |
1
|
10
|
Voltage Gain-Nom |
10
|
|
Width |
3.9 mm
|
7.493 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare INA128UA/2K5E4 with alternatives
Compare LT1101ISW with alternatives