INA190A5IRSWR
vs
MAX44284EAWT+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
UQFN-10
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.003 µA
|
0.08 µA
|
Common Mode Voltage-Max |
40 V
|
|
Common-mode Reject Ratio-Min |
132 dB
|
120 dB
|
Common-mode Reject Ratio-Nom |
150 dB
|
145 dB
|
Input Offset Voltage-Max |
15 µV
|
40 µV
|
JESD-30 Code |
R-PQCC-N10
|
R-PBGA-B6
|
JESD-609 Code |
e4
|
e2
|
Length |
1.8 mm
|
1.245 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.55 mm
|
0.69 mm
|
Slew Rate-Nom |
0.3 V/us
|
|
Supply Current-Max |
0.09 mA
|
0.0415 mA
|
Supply Voltage Limit-Max |
6 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
27
|
|
Width |
1.4 mm
|
0.845 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
6-WLCSP-N/A
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6-WLCSP-N/A
|
Date Of Intro |
|
2013-12-20
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bandwidth (3dB)-Nom |
|
0.0004 MHz
|
Bias Current-Max (IIB) @25C |
|
0.08 µA
|
Frequency Compensation |
|
NO
|
Input Offset Current-Max (IIO) |
|
0.05 µA
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Package Equivalence Code |
|
BGA6,2X3,16
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Technology |
|
BICMOS
|
Wideband |
|
NO
|
|
|
|
Compare INA190A5IRSWR with alternatives
Compare MAX44284EAWT+T with alternatives