INA203AIDGST
vs
INA203AIPWG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
TSSOP
|
Package Description |
VSSOP-10
|
TSSOP, TSSOP14,.25
|
Pin Count |
10
|
14
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.015 µA
|
0.015 µA
|
Common Mode Voltage-Max |
80 V
|
|
Common-mode Reject Ratio-Min |
100 dB
|
|
Input Offset Voltage-Max |
2500 µV
|
2500 µV
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
5 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP14,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
1300 ns
|
Seated Height-Max |
1.1 mm
|
1.2 mm
|
Slew Rate-Nom |
1 V/us
|
|
Supply Current-Max |
2.8 mA
|
2.8 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
500
|
|
Voltage Gain-Nom |
20
|
|
Width |
3 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Bias Current-Max (IIB) @25C |
|
0.01 µA
|
|
|
|
Compare INA203AIDGST with alternatives
Compare INA203AIPWG4 with alternatives