INA217AIDWTE4
vs
LH0084CD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP16,.4
|
DIP, DIP16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
12 µA
|
0.1 µA
|
Bandwidth (3dB)-Nom |
3.4 MHz
|
3.25 MHz
|
Common-mode Reject Ratio-Min |
70 dB
|
70 dB
|
JESD-30 Code |
R-PDSO-G16
|
R-MDIP-P16
|
JESD-609 Code |
e4
|
e0
|
Length |
10.3 mm
|
24.89 mm
|
Moisture Sensitivity Level |
3
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.4
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
5.08 mm
|
Supply Current-Max |
12 mA
|
26 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Gain-Max |
10000
|
|
Voltage Gain-Min |
1
|
1
|
Voltage Gain-Nom |
10
|
100
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Input Offset Current-Max (IIO) |
|
0.05 µA
|
Input Offset Voltage-Max |
|
13000 µV
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Slew Rate-Nom |
|
13 V/us
|
Supply Voltage Limit-Max |
|
18 V
|
|
|
|
Compare INA217AIDWTE4 with alternatives
Compare LH0084CD with alternatives