INA219AIDCNTG4 vs INA219AIDCNRG4 feature comparison

INA219AIDCNTG4 Texas Instruments

Buy Now Datasheet

INA219AIDCNRG4 Texas Instruments

Buy Now Datasheet
Source Content uid INA219AIDCNTG4 INA219AIDCNRG4
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSSOP8,.1 LSSOP, TSSOP8,.1
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max (Isup) 1 mA 1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2V +2V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare INA219AIDCNTG4 with alternatives

Compare INA219AIDCNRG4 with alternatives