INA226AIDGSR vs R3116K211C-TR-Y feature comparison

INA226AIDGSR Texas Instruments

Buy Now Datasheet

R3116K211C-TR-Y Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code MSOP
Package Description MSOP-10 ,
Pin Count 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-G10 S-PDSO-N4
JESD-609 Code e4 e4
Length 3 mm 1 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Terminals 10 4
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code TSSOP10,.19,20 SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.07 mm 0.6 mm
Supply Current-Max (Isup) 0.42 mA 0.0017 mA
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 0.6 V
Supply Voltage-Nom (Vsup) 3.3 V 1 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2V +2.1V
Time@Peak Reflow Temperature-Max (s) 30 10
Width 3 mm 1 mm
Base Number Matches 1 1
Adjustable Threshold YES
Number of Functions 1
Technology CMOS

Compare INA226AIDGSR with alternatives

Compare R3116K211C-TR-Y with alternatives