INA240A1QPWRQ1
vs
ADA4851-2YRMZ-RL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
TSSOP-8
|
MSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
2016-12-21
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Common Mode Voltage-Max |
80 V
|
|
Common-mode Reject Ratio-Min |
120 dB
|
90 dB
|
Common-mode Reject Ratio-Nom |
132 dB
|
105 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
25 µV
|
7500 µV
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Length |
4.4 mm
|
3 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
YES
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Slew Rate-Nom |
2 V/us
|
375 V/us
|
Supply Current-Max |
2.6 mA
|
6.4 mA
|
Supply Voltage Limit-Max |
6 V
|
6.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
400
|
|
Voltage Gain-Nom |
20
|
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
RM-8
|
Average Bias Current-Max (IIB) |
|
4 µA
|
Bias Current-Max (IIB) @25C |
|
4 µA
|
JESD-609 Code |
|
e3
|
Neg Supply Voltage Limit-Max |
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
AUTOMOTIVE
|
Voltage Gain-Min |
|
89125.09
|
|
|
|
Compare INA240A1QPWRQ1 with alternatives
Compare ADA4851-2YRMZ-RL with alternatives