IP117AG-883B vs SG117AK/883B-RADHARD feature comparison

IP117AG-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG117AK/883B-RADHARD Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Current1-Max 1.5 A
Package Body Material METAL METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Technology BIPOLAR
Total Dose 1M Rad(Si) V

Compare IP117AG-883B with alternatives

Compare SG117AK/883B-RADHARD with alternatives