IP117AG-BSS2 vs UC117K/883BC feature comparison

IP117AG-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

UC117K/883BC Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD UNITRODE CORP
Part Package Code TO-257
Package Description TO-257, , TO-204/-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code TO-204/-3
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare IP117AG-BSS2 with alternatives

Compare UC117K/883BC with alternatives