IP117AG-OS2 vs 7703401UX feature comparison

IP117AG-OS2 TT Electronics Resistors

Buy Now Datasheet

7703401UX Microsemi Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description TO-257, ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL UNSPECIFIED
Package Code TO-257
Package Shape RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 10
Part Package Code TO-257
Pin Count 3
Length 15.875 mm
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Seated Height-Max 3.58 mm
Width 11.43 mm

Compare IP117AG-OS2 with alternatives

Compare 7703401UX with alternatives