IP117AGR1 vs IP117AIGR1 feature comparison

IP117AGR1 TT Electronics Resistors

Buy Now Datasheet

IP117AIGR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-257, TO-257,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 R-MSFM-P3
JESD-609 Code e1 e1
Load Regulation-Max(%) 4% 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 40 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Terminal Pitch 2.52 mm

Compare IP117AGR1 with alternatives

Compare IP117AIGR1 with alternatives