IP117AGR1 vs LM117KRQML feature comparison

IP117AGR1 TT Electronics Resistors

Buy Now Datasheet

LM117KRQML Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-257, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 O-MBFM-P2
JESD-609 Code e1
Load Regulation-Max(%) 4% 1%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257 BFM
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Part Package Code TO-204AA
Pin Count 2
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Number of Outputs 1
Package Equivalence Code TO-204/-3
Packing Method TRAY
Screening Level MIL-PRF-38535 Class Q
Technology BIPOLAR

Compare IP117AGR1 with alternatives

Compare LM117KRQML with alternatives