IP117AH vs 5962-8767502UX feature comparison

IP117AH Integrated Power Semiconductors Ltd

Buy Now Datasheet

5962-8767502UX Omnirel Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD OMNIREL CORP
Package Description , HERMETIC SEALED, METAL, TO-257, 3 PIN
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 2 4
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE