IP117AHVG vs SGR117AIG/883B feature comparison

IP117AHVG TT Electronics Resistors

Buy Now Datasheet

SGR117AIG/883B Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC MICROCHIP TECHNOLOGY INC
Package Description TO-257, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 R-PSFM-T3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 1.275 V
Output Voltage1-Min 1.25 V 1.22 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Total Dose 1M Rad(Si) V

Compare IP117AHVG with alternatives

Compare SGR117AIG/883B with alternatives