If you like Findchips… You will love Findchips PRO. Try it Now.

IP117AHVH/883B vs LM117HVH feature comparison

IP117AHVH/883B TT Electronics Resistors

Buy Now Datasheet

LM117HVH Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description , TO-39,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 16
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Factory Lead Time 6 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Code TO-39
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117AHVH/883B with alternatives

Compare LM117HVH with alternatives