If you like Findchips… You will love Findchips PRO. Try it Now.

IP117AHVH/883B vs LT317AT#PBF feature comparison

IP117AHVH/883B TT Electronics Resistors

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Pin Count 3
Manufacturer Package Code 05-08-1420

Compare IP117AHVH/883B with alternatives

Compare LT317AT#PBF with alternatives