IP117AHVH/883B vs LM317AT feature comparison

IP117AHVH/883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317AT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Package Description , PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 8
Pbfree Code Yes
Rohs Code No
Part Package Code SFM
Pin Count 3
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Length 14.986 mm
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 4.7 mm
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Voltage Tolerance-Max 5%
Width 10.16 mm

Compare IP117AHVH/883B with alternatives

Compare LM317AT with alternatives