IP117AHVH
vs
5962-8767501UC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED POWER SEMICONDUCTORS LTD
|
SEMELAB LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
35 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-GSFM-T3
|
JESD-609 Code |
|
e4
|
Length |
|
10.56 mm
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current1-Max |
|
3 A
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
TO-257
|
Package Equivalence Code |
|
SIP3,.1TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
16.89 mm
|
Surface Mount |
|
NO
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
SINGLE
|
Width |
|
4.955 mm
|
|
|
|
Compare 5962-8767501UC with alternatives