IP117AHVH vs UC117H/883BC feature comparison

IP117AHVH Integrated Power Semiconductors Ltd

Buy Now Datasheet

UC117H/883BC Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED POWER SEMICONDUCTORS LTD UNITRODE CORP
Package Description , , CAN3/4,.2
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Compare UC117H/883BC with alternatives