IP117AHVIGR1 vs LM117MAHVH feature comparison

IP117AHVIGR1 TT Electronics Resistors

Buy Now Datasheet

LM117MAHVH TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description TO-257, TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 O-MBCY-W3
JESD-609 Code e1
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material METAL METAL
Package Code TO-257 TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG WIRE
Terminal Pitch 2.52 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-39
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP117AHVIGR1 with alternatives

Compare LM117MAHVH with alternatives