IP117AHVK vs 5962-9951703VZX feature comparison

IP117AHVK Seagate Technology

Buy Now Datasheet

5962-9951703VZX Texas Instruments

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
JESD-30 Code R-GDSO-G16
JESD-609 Code e0
Number of Functions 1
Number of Terminals 16
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, GLASS-SEALED
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.35 mm

Compare 5962-9951703VZX with alternatives