IP117AHVK
vs
LM117SMDR4
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SEAGATE MICROELECTRONICS LTD
|
TT ELECTRONICS PLC
|
Package Description |
,
|
BCC,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-CBCC-B3
|
JESD-609 Code |
|
e4
|
Length |
|
15.875 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
40 V
|
Output Voltage1-Min |
|
1.25 V
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
BCC
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
3.6 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
GOLD
|
Terminal Form |
|
BUTT
|
Terminal Position |
|
BOTTOM
|
Width |
|
11.43 mm
|
|
|
|
Compare LM117SMDR4 with alternatives