IP117AHVR-883B vs SG117HVG/883B feature comparison

IP117AHVR-883B TT Electronics Resistors

Buy Now Datasheet

SG117HVG/883B Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC LINFINITY MICROELECTRONICS
Package Description TO-66, , SIP3,.1TB
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Load Regulation-Max(%) 4% 1%
Number of Functions 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP117AHVR-883B with alternatives