IP117AHVR-883BR1 vs SG150AIG/883B feature comparison

IP117AHVR-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG150AIG/883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD SILICON GENERAL INC
Part Package Code TO-66 TO-257
Package Description TO-66, ,
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBFM-P2 R-XSFM-T3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Package Body Material METAL UNSPECIFIED
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V

Compare IP117AHVR-883BR1 with alternatives

Compare SG150AIG/883B with alternatives