IP117AHVRR1 vs SG117AIG-883B feature comparison

IP117AHVRR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG117AIG-883B Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-66
Package Description TO-66, , SIP3,.1ISO-TB
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-MSFM-T3
JESD-609 Code e1 e0
Load Regulation-Max(%) 4% 1%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 60 V 25 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Dropout Voltage1-Nom 3.5 V
Line Regulation-Max (%/V) 0.02
Number of Outputs 1
Package Equivalence Code SIP3,.1ISO-TB
Screening Level MIL-STD-883 Class B
Technology BIPOLAR
Terminal Pitch 2.54 mm

Compare IP117AHVRR1 with alternatives

Compare SG117AIG-883B with alternatives