IP117AHVSMD1 vs 5962-3811703BXX feature comparison

IP117AHVSMD1 TT Electronics Resistors

Buy Now Datasheet

5962-3811703BXX Unitrode Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3
Length 15.875 mm
Load Regulation-Max(%) 4%
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Width 11.43 mm
Base Number Matches 1 2

Compare IP117AHVSMD1 with alternatives

Compare 5962-3811703BXX with alternatives