IP117AHVSMD1 vs 7703401TC feature comparison

IP117AHVSMD1 TT Electronics Resistors

Buy Now Datasheet

7703401TC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3 R-XSFM-P3
Length 15.875 mm
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 60 V 1.3 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM SINGLE
Width 11.43 mm
Base Number Matches 1 1
Part Package Code TO-257
Pin Count 3
Screening Level MIL-STD-883

Compare IP117AHVSMD1 with alternatives

Compare 7703401TC with alternatives