IP117AHVSMD1
vs
LT117AHVH
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
ANALOG DEVICES INC
|
Part Package Code |
BCC
|
|
Package Description |
,
|
TO-39, CAN3,.2
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
60 V
|
60 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-CBCC-N3
|
O-MBCY-W3
|
Length |
15.875 mm
|
|
Load Regulation-Max(%) |
4%
|
1%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
0.01 A
|
Output Voltage1-Max |
60 V
|
1.27 V
|
Output Voltage1-Min |
1.25 V
|
1.225 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
QCCN
|
TO-39
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.6 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
2
|
Dropout Voltage1-Nom |
|
3 V
|
Line Regulation-Max (%/V) |
|
0.02
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
CAN3,.2
|
Technology |
|
BIPOLAR
|
|
|
|
Compare IP117AHVSMD1 with alternatives