IP117AHVT vs LM117AHVSG feature comparison

IP117AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117AHVSG TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code SFM
Package Description , ,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-CBCC-N3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare IP117AHVT with alternatives

Compare LM117AHVSG with alternatives