IP117AHVT vs LM317CZ feature comparison

IP117AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317CZ FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SEMELAB LTD FIRST COMPONENTS INTERNATIONAL
Part Package Code SFM
Package Description ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 2

Compare IP117AHVT with alternatives