IP117AIG vs 5962R9951703VZX feature comparison

IP117AIG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962R9951703VZX National Semiconductor Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-257
Package Description TO-257, SOP,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-MSFM-P3 R-GDSO-G16
JESD-609 Code e0 e0
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-257 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.52 mm 1.27 mm
Terminal Position SINGLE DUAL
Base Number Matches 1 2
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare IP117AIG with alternatives

Compare 5962R9951703VZX with alternatives