IP117AIG-883B vs SG117HVR/883B feature comparison

IP117AIG-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG117HVR/883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD SILICON GENERAL INC
Part Package Code TO-257 TO-66
Package Description , ,
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 57 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.52 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Technology BIPOLAR

Compare IP117AIG-883B with alternatives

Compare SG117HVR/883B with alternatives