If you like Findchips… You will love Findchips PRO. Try it Now.

IP117AIG-DESC vs M38510/11703BXA feature comparison

IP117AIG-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

M38510/11703BXA Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-257
Package Description , TO-39,
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Factory Lead Time 6 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-39
Screening Level MIL-PRF-38535

Compare IP117AIG-DESC with alternatives

Compare M38510/11703BXA with alternatives