IP117AIGR1 vs LM317MBTG feature comparison

IP117AIGR1 TT Electronics Resistors

Buy Now Datasheet

LM317MBTG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ONSEMI
Package Description TO-257, TO-220AB, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-MSFM-P3 R-PSFM-T3
JESD-609 Code e1 e3
Load Regulation-Max(%) 4% 1.5%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn) - annealed
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.52 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220, SINGLE GAUGE, 3-LEAD
Pin Count 3
Manufacturer Package Code 221AB
Factory Lead Time 33 Weeks, 4 Days
Date Of Intro 1999-01-01
Samacsys Manufacturer onsemi
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.07
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare IP117AIGR1 with alternatives

Compare LM317MBTG with alternatives