IP117AK-DESC vs 5962-8767501TX feature comparison

IP117AK-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8767501TX Omnirel Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD OMNIREL CORP
Part Package Code TO-204AA
Package Description TO-3, ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-MSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Package Body Material METAL METAL
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Screening Level MIL-STD-883

Compare IP117AK-DESC with alternatives