IP117AKR1 vs HS2-117RH-8 feature comparison

IP117AKR1 TT Electronics Resistors

Buy Now Datasheet

HS2-117RH-8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC RENESAS ELECTRONICS CORP
Package Description TO-3, TO-39,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e1 e4
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL METAL
Package Code TO-3 TO-39
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Gold (Au)
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code CAN
Pin Count 3
Manufacturer Package Code T3.C
Samacsys Manufacturer Renesas Electronics
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare IP117AKR1 with alternatives

Compare HS2-117RH-8 with alternatives