IP117AR vs LM317K feature comparison

IP117AR Seagate Technology

Buy Now Datasheet

LM317K Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD CONTINENTAL DEVICE INDIA LTD
Package Description , TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 3 16
Rohs Code Yes
Adjustability ADJUSTABLE
JESD-30 Code O-MBFM-P2
Line Regulation-Max (%/V) 0.04
Load Regulation-Max(%) 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code BFM
Package Equivalence Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM