IP117AR vs ST1320 feature comparison

IP117AR Seagate Technology

Buy Now Datasheet

ST1320 Hartmann Codier GmbH

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD HARTMANN CODIER GMBH
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8536.90.40.00
Base Number Matches 3 2
Rohs Code Yes
Additional Feature STANDARD: UL 94V-0, PA
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 20
Rated Current 10 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK