If you like Findchips… You will love Findchips PRO. Try it Now.

IP117AR-BSS2 vs LT317AT#PBF feature comparison

IP117AR-BSS2 TT Electronics Resistors

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description TO-66, ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Body Material METAL
Package Code TO-66
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Pin Count 3
Manufacturer Package Code 05-08-1420

Compare IP117AR-BSS2 with alternatives

Compare LT317AT#PBF with alternatives