IP117AR-BSS2 vs SG150AG/883B feature comparison

IP117AR-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG150AG/883B Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD SILICON GENERAL INC
Part Package Code TO-66 TO-257
Package Description TO-66, ,
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 3 A
Package Body Material METAL UNSPECIFIED
Package Code TO-66
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V

Compare IP117AR-BSS2 with alternatives

Compare SG150AG/883B with alternatives