IP117ARR1 vs 5962R9951703QZX feature comparison

IP117ARR1 TT Electronics Resistors

Buy Now Datasheet

5962R9951703QZX Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description TO-66, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 R-GDSO-G16
JESD-609 Code e1
Load Regulation-Max(%) 4%
Number of Functions 1 1
Number of Terminals 2 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-66 SOP
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 16
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Total Dose 100k Rad(Si) V
Width 6.35 mm

Compare IP117ARR1 with alternatives

Compare 5962R9951703QZX with alternatives