IP117ASMD05 vs LM317MBT feature comparison

IP117ASMD05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317MBT onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD ONSEMI
Part Package Code BCC TO-220, SINGLE GAUGE, 3-LEAD
Package Description , PLASTIC, TO-220AB, 3 PIN
Pin Count 5 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 4
Manufacturer Package Code 221AB
Samacsys Manufacturer onsemi
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Pitch 2.54 mm

Compare IP117ASMD05 with alternatives

Compare LM317MBT with alternatives