If you like Findchips… You will love Findchips PRO. Try it Now.

IP117ASMD05R4 vs LM317HVT feature comparison

IP117ASMD05R4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317HVT Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code BCC SFM
Package Description , , SIP3,.1TB
Pin Count 5 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 5.7%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Compare IP117ASMD05R4 with alternatives

Compare LM317HVT with alternatives