IP117ASMD05R4
vs
7703401UX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROSEMI CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-CBCC-N3
|
|
JESD-609 Code |
e4
|
|
Length |
10.16 mm
|
15.875 mm
|
Load Regulation-Max(%) |
4%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
40 V
|
5.5 V
|
Output Voltage1-Min |
1.25 V
|
1.5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
QCCN
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
7.54 mm
|
11.43 mm
|
Base Number Matches |
1
|
10
|
Part Package Code |
|
TO-257
|
Pin Count |
|
3
|
Seated Height-Max |
|
3.58 mm
|
|
|
|
Compare IP117ASMD05R4 with alternatives
Compare 7703401UX with alternatives